- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- 608.1000.025
Description
+
Limit Switch - DPST-NO/NC - On-Mom / Off-Mom - 3A 240V AC / 1.5A 24V DC - Lever/Roller Actuator - IP66/IP67 - Screw Terminal - Chassis Mount.
Search Keywords: 6081000025
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:608.1000.025
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
6
can ship
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$85.59
5
$76.37
10
$74.09
25
$68.00
50
$66.98
100
$65.98
250 +
$63.64
Click for Quote
Log in
to unlock special pricing