- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- 608.1000.011
Description
+
Limit Switch - 4PST-3NC/1NO - On-Off / Off-On - 1.5A - 240VAC/24VDC - Round (Pin Plunger) Actuator - IP66/IP67 - Screw Terminal - Chassis Mount.
Search Keywords: 6081000011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:608.1000.011
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3
can ship
9 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
1
$82.52
5
$73.63
10
$71.43
25
$65.56
50
$64.58
100
$63.61
250 +
$61.36
Click for Quote
Log in
to unlock special pricing