- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- 608.1000.001
Description
+
Limit Switch - DPST-NO/NC - On-Mom / Off-Mom - 3A 240V AC / 1.5A 24V DC - Round (Pin Plunger) Actuator - IP66/IP67 - Screw Terminal - Chassis Mount.
Search Keywords: 6081000001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:608.1000.001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
10
can ship
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$79.45
5
$70.89
10
$68.78
25
$63.12
50
$62.18
100
$61.24
250 +
$59.08
Click for Quote
Log in
to unlock special pricing