- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 607.5689.092
Description
+
SRF Connection Cable - 5 Pole (A-Coded) - Male - M12 x1 Coupling With Vibration Protection - 2m Length.
Search Keywords: 6075689092
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:607.5689.092
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
1
$48.57
5
$43.34
10
$42.04
25
$40.83
50
$38.59
100
$37.56
250 +
$37.00
Click for Quote
Log in
to unlock special pricing