- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Other ›
- 606.1600.006
Description
+
Switch, Foot, Momentary, 10A 240VAC, DPST, Slow action | Altech Corp 606.1600.006
Search Keywords: 6061600006
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:606.1600.006
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Ships today, if you order in
Manufacturer Stock:
32
can ship
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$202.63
3
$197.61
5
$194.65
10 +
$191.73
Click for Quote
Log in
to unlock special pricing