- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Foot ›
- 606.1200.003
Altech
606.1200.003
Foot Switch - 1 Pedal - 2NC/2NO - Slow Action Contact - 3A - 240V - IP65 - Screw Terminals - Metal Housing.
View Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Altech |
| Part No: | 606.1200.003 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509065 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |