- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- 602.2200.413
Description
+
Limit Switch - Without Actuator - 2NC/2NO - 1.5A - 240VAC - IP20 - Screw Terminals - Die-cast Aluminium Enclosure / Sheet Aluminium Cover.
Search Keywords: 6022200413
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:602.2200.413
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
1
$146.13
3
$143.94
5
$141.78
10 +
$139.65
Click for Quote
Log in
to unlock special pricing