- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- 602.1374.632
Description
+
Limit Switch - Roller Actuator - 1NC/1NO - 3A - 240VAC - IP65 - Screw Terminals - Die-cast Aluminium Enclosure / Sheet Aluminium Cover.
Search Keywords: 6021374632
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:602.1374.632
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
8
can ship
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
1
$133.90
5
$123.91
10
$118.60
15
$113.73
25
$112.02
50 +
$110.34
Click for Quote
Log in
to unlock special pricing