help desk software
Image is representational - see mfr. specs

601.9291.013

Altech

Switch Safety Interlock Screw Mount Screw 1000000Cycles

+ see all

データシート アクセサリー Notify Me

RoHS遵守
包装
Certificate of Compliance Guarantee
説明 +
Switch Safety Interlock Screw Mount Screw 1000000Cycles
Search Keywords: 6019291013
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    Altech
  • 部品番号:
    601.9291.013
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509055
  • COO:
    DE
  • ECCN:
    EAR99
  • サプライヤー標準パック This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    N/A
  • Actuator Style:
    N/A
  • Pole Throw Configuration:
    N/A
  • Maximum Current Rating:
    N/A
  • Terminal Type:
    Screw
  • Operating Temperature:
    -25 to 70 °C
  • IP Rating:
    N/A
  • Dimension:
    72mm x 19mm x 80 mm
  • Switch Configuration:
    N/A
  • Body Orientation:
    Straight
Tools/3D Models +
リソース +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 0
工場在庫:
6 出荷できます
6 Weeks 出荷できます 1/2/26
カートに追加
PRICE (USD)
数量
Unit Price
1
$112.48
5
$104.09
10
$101.07
15
$95.53
25
$94.10
50 +
$92.69
Click for Quote
ログイン 特別価格を解除するには