- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Safety Interlock Switches ›
- 601.9261.018
Altech
601.9261.018
Switch Safety Interlock N.C. SPST 1.5A 230VAC 60VDC Screw Mount Screw 1000000Cycles
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Switch Safety Interlock N.C. SPST 1.5A 230VAC 60VDC Screw Mount Screw 1000000Cycles
Search Keywords: 6019261018
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:601.9261.018
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Actuator Style:N/A
-
Pole Throw Configuration:SPST
-
Maximum Current Rating:1.5@230VAC A
-
Terminal Type:Screw
-
Operating Temperature:-25 to 70 °C
-
IP Rating:IP67
-
Dimension:72mm x 19mm x 80 mm
-
Switch Configuration:N.C.
-
Body Orientation:Straight
Product Guides
+
Frequently Asked Questions
Is 601.9261.018 RoHS compliant?
Yes, 601.9261.018 is RoHS compliant.
What is the lead time for 601.9261.018?
The standard lead time for 601.9261.018 is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$450.01
3
$443.26
5 +
$436.61
Click for Quote
Log in
to unlock special pricing