- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Other ›
- 601.6869.122
Description
+
Safety Switches with Actuator Key, Radius Activation, 240V, 10A | Altech Corp 601.6869.122
Search Keywords: 6016869122
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:601.6869.122
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$115.60
5
$106.97
10
$103.87
15
$98.18
25
$96.71
50 +
$95.25
Click for Quote
Log in
to unlock special pricing