- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Safety Interlock Switches ›
- 601.6369.049
Description
+
Safety Switch - Door Contact - 1 N.C. - 2A - 230 VAC / 200 VDC - Separate Actuator - 2 Screw Connections (M3,5) - PC (UL 94-V0) Red Body.
Search Keywords: 6016369049
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:601.6369.049
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$18.59
10
$16.58
25
$16.09
50
$15.62
100
$14.77
250
$14.37
500 +
$14.16
Click for Quote
Log in
to unlock special pricing