- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Safety Interlock Switches ›
- 601.6169.039
Altech
601.6169.039
Switch Safety Interlock N.C. SPST Key Screw Mount Screw 1000000Cycles
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Altech |
| Part No: | 601.6169.039 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509055 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Actuator Style: | Key |
| Pole Throw Configuration: | SPST |
| Terminal Type: | Screw |
| Operating Temperature: | -30 to 80 °C |
| IP Rating: | IP65 |
| Switch Configuration: | N.C. |
| Body Orientation: | Straight |