- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Other ›
- 601.2921.093
Description
+
Rope Pull Switch - 4PST-2NO/2NC - On-Off / Off-On - 3A 240VAC / 550mA 125VDC - Pull Eye (Zn-die Cast) Actuator - IP67 - Al-Die Cast Body.
Search Keywords: 6012921093
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:601.2921.093
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$243.50
3
$236.73
5
$233.18
10 +
$229.69
Click for Quote
Log in
to unlock special pricing