- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Other ›
- 601.2441.907
Description
+
SIEM and SID Latchingwith Reset Button, SID RAST, 240V, 16A | Altech Corp 601.2441.907
Search Keywords: 6012441907
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:601.2441.907
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
41
can ship
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$401.68
3
$395.65
5 +
$389.72
Click for Quote
Log in
to unlock special pricing