- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Clamps & Clips ›
- 6011021
Description
+
Nuts Lock Hex 32mm 3.6mm Brass Nickel PG 21
Search Keywords: 6011021
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:6011021
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7412200035
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
300
Can Ship immediately
Manufacturer Stock:
197
can ship
Minimum Order Quantity:
20
Order Increment:
20
6 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
20
$3.35
100
$2.24
260
$2.20
500
$2.01
1,000
$1.94
2,500
$1.93
5,000
$1.92
7,500 +
$1.91
Click for Quote
Log in
to unlock special pricing