- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Clamps & Clips ›
- 6011009
Description
+
Nuts Lock Hex 18mm 2.9mm Brass Nickel PG 9
Search Keywords: 6011009
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:6011009
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7412200035
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,392
Ships today, if you order in
Manufacturer Stock:
444
can ship
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
50
$1.47
250
$1.29
500
$1.22
1,000
$1.18
2,500
$1.14
5,000
$1.12
7,500
$1.11
10,000 +
$1.10
Click for Quote
Log in
to unlock special pricing