- Home ›
- All Products›
- Fasteners & Hardware ›
- Fasteners ›
- Nuts ›
- 6010112
Description
+
The 6010112 is a stainless steel locknut featuring an M12 x 1.5 metric thread.
Search Keywords: 6010112
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:6010112
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7318160060
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Thread Size:M12 x 1.5
-
Finish:N/A
-
Width Across Flats (Imperial):N/A
-
Width Across Flats:15 mm
-
Body Thickness (Imperial - Decimal):N/A
-
Body Thickness:3 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Can Ship immediately
Buy all 30 in-stock or the regular minimum order quantity of 50
Manufacturer Stock:
20
can ship
Stock lot only:
30
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
1
$10.769
50
$9.790
100
$9.580
250
$9.270
500 +
$8.650
Click for Quote
Log in
to unlock special pricing