- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Other ›
- 600.8801.005
Description
+
Enclosed Plastic Body Limit Switches, Slow Action, 240V, 10A | Altech Corp 600.8801.005
Search Keywords: 6008801005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:600.8801.005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
18
can ship
6 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
1
$52.81
5
$47.46
10
$46.14
25
$44.30
50
$42.61
100
$41.56
250 +
$40.94
Click for Quote
Log in
to unlock special pricing