- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Contact Blocks ›
- 600.6351.025
Description
+
Contact Block - C74-SU1Z - 1 Stage - 1 N.C. / 1 N.O. - 10A - 240V - 4 Screw Connections - Black.
Search Keywords: 6006351025
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:600.6351.025
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
1
$70.22
5
$62.66
10
$60.79
25
$55.79
50
$54.96
100
$54.13
250 +
$52.22
Click for Quote
Log in
to unlock special pricing