- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Contact Blocks ›
- 600.6201.058
Description
+
Contact Block - C74-EB-U2ZD BLECH (SW) - 2 Stage - 1 N.C. / 1 N.O. Per Stage - 10A - 240V - 8 Screw Connections - Black.
Search Keywords: 6006201058
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:600.6201.058
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2
can ship
6 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
1
$160.58
5
$148.60
10
$142.23
15
$136.38
25
$134.34
50 +
$132.32
Click for Quote
Log in
to unlock special pricing