- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Contact Blocks ›
- 600.6201.044
Altech
600.6201.044
Contact Block - C74-EB-U2Z (SW) - 2 N.C. / 2 N.O. - 10A - 240V - 8 Screw Connections - Black.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Contact Block - C74-EB-U2Z (SW) - 2 N.C. / 2 N.O. - 10A - 240V - 8 Screw Connections - Black.
Search Keywords: 6006201044
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:600.6201.044
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 600.6201.044 RoHS compliant?
Yes, 600.6201.044 is RoHS compliant.
What is the lead time for 600.6201.044?
The standard lead time for 600.6201.044 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1
$108.57
5
$106.79
10
$106.27
15
$106.01
25
$105.74
50 +
$105.48
Click for Quote
Log in
to unlock special pricing