- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Contact Blocks ›
- 600.5801.159
Altech
600.5801.159
Contact Blocks N.C. DPST Screw 1.5A 240VAC 24VDC
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:600.5801.159
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Circuit Configuration:N.C.
-
Function:N/A
-
Contact Material:Silver
-
Maximum Current Rating:1.5@240VAC 24VDC A
-
Maximum AC Voltage Rating:240 V
-
Maximum DC Voltage Rating:24 V
-
Family:600.5801.159