- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Contact Blocks ›
- 600.5151.157
Description
+
Contact Blocks N.O./N.C. SPST/SPST Screw 1.5A 240VAC 24VDC
Search Keywords: 6005151157
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:600.5151.157
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Circuit Configuration:N.O./N.C.
-
Function:N/A
-
Contact Material:Silver
-
Maximum Current Rating:1.5@240VAC 24VDC A
-
Maximum AC Voltage Rating:240 V
-
Maximum DC Voltage Rating:24 V
-
Family:600.5151.157
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$44.99
10
$15.76
25
$12.75
50
$12.21
100
$11.71
250
$11.40
500 +
$11.10
Click for Quote
Log in
to unlock special pricing