- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Safety Relays ›
- 56.OA01.2422C
Altech
56.OA01.2422C
Electromechanical Relay 24VDC 770Ohm 10A DPST-NO/DPST-NC (57x20x39.2)mm THT Safety Relay
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Electromechanical Relay 24VDC 770Ohm 10A DPST-NO/DPST-NC (57x20x39.2)mm THT Safety Relay
Search Keywords: 56OA012422C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:56.OA01.2422C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Type:Safety Relay
-
AC Coil Voltage:N/A
-
DC Coil Voltage:24 V
-
Coil Current:31.17 mA
-
Coil Resistance:770 Ohm
-
Dimension:57 x 20 x 39.2 mm
-
Operating Temperature:-25 to 85 °C
-
Termination Style:PC Pin
-
Contact Arrangement:DPST-NO,DPST-NC
-
Contact Form:2 Form A,2 Form B
-
Maximum Current Rating:10 A
-
Mounting:Through Hole
Product Guides
+
Frequently Asked Questions
Is 56.OA01.2422C RoHS compliant?
Yes, 56.OA01.2422C is RoHS compliant.
What is the lead time for 56.OA01.2422C?
The standard lead time for 56.OA01.2422C is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
MOQ for out of Stock Qty:
5
6 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
1
$97.24
5
$80.66
10
$67.07
15
$66.71
20 +
$62.76
Click for Quote
Log in
to unlock special pricing