- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Glands ›
- 5316205
Description
+
Cable Gland - M20x1.5 Thread Size - 3 Holes - 0.354" (9.00mm) Thread Length - 0.079" (2.0mm) Hole Diameter - Polyamide (PA6), Nylon 6 - Light Grey.
Search Keywords: 5316205
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:5316205
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917400095
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$6.33
25
$5.31
100
$4.91
250
$4.70
500
$4.51
1,000
$4.39
2,500
$4.27
5,000 +
$4.21
Click for Quote
Log in
to unlock special pricing