Image is representational - see manufacturer specifications

Altech Authorized Distributor

5309-207

A black, straight-through polyamide liquid-tight strain relief with a PG 7 thread and a 1.5-5 mm clamping range.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
A black, straight-through polyamide liquid-tight strain relief with a PG 7 thread and a 1.5-5 mm clamping range.
Search Keywords: 5309207
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Altech
Part No: 5309-207
Unit of Measure: Per Each
RoHS: Yes
HTS: 3917400095
COO: FR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: Cable Gland
Color: Black
Body Material: Polyamide 6/6
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 5309-207 RoHS compliant?
Yes, 5309-207 is RoHS compliant.
What is the lead time for 5309-207?
The standard lead time for 5309-207 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 500
Ships today, if you order in
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks can ship 12/15/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$1.308
250
$1.062
500
$1.015
1,000
$0.971
2,500
$0.932
5,000
$0.907
7,500
$0.893
10,000 +
$0.880
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!