Image is representational - see manufacturer specifications

Altech Authorized Distributor

5308-904

Cable Accessories Cable Gland Polyamide 6 Gray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cable Accessories Cable Gland Polyamide 6 Gray
Search Keywords: 5308904
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Altech
Part No: 5308-904
Unit of Measure: Per Each
RoHS: Yes
HTS: 3917400095
COO: FR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: Cable Gland
Color: Gray
Body Material: Polyamide 6
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 5308-904 RoHS compliant?
Yes, 5308-904 is RoHS compliant.
What is the lead time for 5308-904?
The standard lead time for 5308-904 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 450
Can Ship immediately
Manufacturer Stock:
2,522 can ship
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks can ship 12/14/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$1.73
250
$1.41
500
$1.34
1,000
$1.29
2,500
$1.23
5,000
$1.20
7,500
$1.18
10,000 +
$1.16
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!