- Home ›
- All Products›
- 5308-901/SET
Description
+
Cable Gland - 0.197" (5.00mm) to 0.472" (12.00mm) Outside Cable Diameter - 1/2" NPT Thread Size - With Locknut - IP68 - Gray.
Search Keywords: 5308901SET
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:5308-901/SET
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917400095
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
50
$2.63
100
$2.55
250
$2.43
500
$2.33
1,000
$2.23
2,500
$2.17
5,000
$2.12
7,500 +
$2.09
Click for Quote
Log in
to unlock special pricing