- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Clamps & Clips ›
- 5306131
Description
+
Gland, Cable, Blk Polyamide 6, 64mm L, 19mm W, M-16x1.5 Thread | Altech Corp 5306131
Search Keywords: 5306131
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:5306131
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917400090
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
50
$3.30
100
$3.25
250
$3.06
500
$2.89
1,000
$2.85
2,500
$2.74
5,000
$2.70
7,500 +
$2.66
Click for Quote
Log in
to unlock special pricing