- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Clamps & Clips ›
- 5306130
Description
+
Cable Gland, Black, Polyamide 6, 54mm L, 15mm W, M12 x 1.5 Thread, IP68 | Altech Corp 5306130
Search Keywords: 5306130
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:5306130
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917400095
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
348
can ship
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
50
$3.61
100
$3.56
250
$3.35
500
$3.16
1,000
$3.12
2,500
$3.00
5,000
$2.95
7,500 +
$2.91
Click for Quote
Log in
to unlock special pricing