- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Foot ›
- 51.951N
Altech
51.951N
Foot Switch - Ftsw.FK1SU1LU - Grey Body - Red Hood.
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Foot Switch - Ftsw.FK1SU1LU - Grey Body - Red Hood.
Search Keywords: 51951N
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Altech |
| Part No: | 51.951N |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509065 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 51.951N RoHS compliant?
Yes, 51.951N is RoHS compliant.
What is the lead time for 51.951N?
The standard lead time for 51.951N is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
1
$200.94
3
$197.93
5
$194.96
10 +
$192.04
Click for Quote
Log in
to unlock special pricing