- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Foot ›
- 51.720B
51.720B
Altech
Foot Switch - FM2 Compact, two pedal foot switch - DPDT-SB - 5A/250V AC - Snap Action, Maintained - Cable 20 AWG/12 Cond. - IP ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Foot Switch - FM2 Compact, two pedal foot switch - DPDT-SB - 5A/250V AC - Snap Action, Maintained - Cable 20 AWG/12 Cond. - IP 65 - Gray or black ABS body and pedal cover
Search Keywords: 51720B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:51.720B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
1
$334.42
3
$317.27
5 +
$313.25
Click for Quote
Log in
to unlock special pricing