- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Foot ›
- 51.660N
51.660N
Altech
Foot Switch - FM1...U Compact, one pedal foot switch with foot guard - DPDT-SB - 5A/250V AC - Snap Action, Maintained - Cable ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Foot Switch - FM1...U Compact, one pedal foot switch with foot guard - DPDT-SB - 5A/250V AC - Snap Action, Maintained - Cable None (Solderable) - IP 43 - Gray or black ABS body and pedal cover
Search Keywords: 51660N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:51.660N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
1
$143.72
5
$131.91
10
$126.70
25 +
$121.88
Click for Quote
Log in
to unlock special pricing