- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Foot ›
- 51.658R
Altech
51.658R
Foot Switch - FM1...U Compact, one pedal foot switch with foot guard - DPDT-SB - 5A/250V AC - Snap Action, Momentary - Cable 2 ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Foot Switch - FM1...U Compact, one pedal foot switch with foot guard - DPDT-SB - 5A/250V AC - Snap Action, Momentary - Cable 20 AWG/6 Cond. - IP 43 - Gray or black ABS body and pedal cover
Search Keywords: 51658R
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Altech |
| Part No: | 51.658R |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509065 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Frequently Asked Questions
Is 51.658R RoHS compliant?
Yes, 51.658R is RoHS compliant.
What is the lead time for 51.658R?
The standard lead time for 51.658R is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
1
$227.64
3
$224.23
5
$220.86
10 +
$217.55
Click for Quote
Log in
to unlock special pricing