- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Foot ›
- 51.606G
Altech
51.606G
Foot Switch - FM1 Compact, one pedal foot switch - SPDT-SB - 5A/250V AC - Snap Action, Maintained - Cable 20 AWG/3 Cond. - IP ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Foot Switch - FM1 Compact, one pedal foot switch - SPDT-SB - 5A/250V AC - Snap Action, Maintained - Cable 20 AWG/3 Cond. - IP 65 - Gray or black ABS body and pedal cover
Search Keywords: 51606G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:51.606G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 51.606G RoHS compliant?
Yes, 51.606G is RoHS compliant.
What is the lead time for 51.606G?
The standard lead time for 51.606G is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$102.61
5
$83.93
10
$80.62
25 +
$77.57
Click for Quote
Log in
to unlock special pricing