- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Foot ›
- 51.605G
Altech
51.605G
Foot Switch - FM1 Compact, one pedal foot switch - SPDT-SB - 5A/250V AC - Snap Action, Maintained - Cable 20 AWG/3 Cond. - IP ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Foot Switch - FM1 Compact, one pedal foot switch - SPDT-SB - 5A/250V AC - Snap Action, Maintained - Cable 20 AWG/3 Cond. - IP 43 - Gray or black ABS body and pedal cover
Search Keywords: 51605G
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:51.605G
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 51.605G RoHS compliant?
Yes, 51.605G is RoHS compliant.
What is the lead time for 51.605G?
The standard lead time for 51.605G is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1
$91.43
5
$72.99
10
$70.87
25
$66.98
50
$63.51
100 +
$61.89
Click for Quote
Log in
to unlock special pricing