- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Foot ›
- 51.065OR
Description
+
Foot Switch - PCFS-3M Compact, one pedal foot switch with guard - 1n.o. - 10A(1/2HP)/125V AC - Cable 5m/16.4ft (18AWG) - IP 20
Search Keywords: 51065OR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:51.065OR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$103.45
5
$95.73
10
$92.96
15
$91.56
25
$87.86
50 +
$85.52
Click for Quote
Log in
to unlock special pricing