- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Foot ›
- 51.062OR
Altech
51.062OR
Foot Switch - PCFS-3M Compact, one pedal foot switch with guard - 1n.o. - 10A(1/2HP)/125V AC - Cable 2m/6.6ft (18AWG) - IP 20
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Altech |
| Part No: | 51.062OR |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509065 |
| COO: | IN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |