- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Foot ›
- 51.015B
Description
+
Foot Switch - PCFS-3M Compact, one pedal foot switch without guard - 1n.o. - 10A(1/2HP)/125V AC - Cable 5m/16.4ft (18AWG) - IP 20
Search Keywords: 51015B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:51.015B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
1
$73.91
5
$65.95
10
$63.98
25
$58.73
50
$57.85
100
$56.98
250 +
$54.96
Click for Quote
Log in
to unlock special pricing