- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Clamps & Clips ›
- 4220801
Description
+
Gland, Cable, Brass, 46mm L, 23mm W, 13.2mm ID, NPT-1/2" Thread | Altech Corp 4220801
Search Keywords: 4220801
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:4220801
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7412200035
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
136
can ship
Minimum Order Quantity:
5
6 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
5
$12.05
25
$10.92
50
$10.43
100
$10.13
250
$9.58
500
$9.32
1,000 +
$9.18
Click for Quote
Log in
to unlock special pricing