- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Clamps & Clips ›
- 4220800
Description
+
Gland, Cable, Brass, 38mm L, 18mm W, 9.7mm ID, NPT-3/8" Thread | Altech Corp 4220800
Search Keywords: 4220800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:4220800
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7412200035
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
34
Ships today, if you order in
Manufacturer Stock:
7
can ship
Minimum Order Quantity:
5
6 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
5
$20.48
25
$15.35
50
$13.94
100
$12.37
250
$10.92
500
$10.21
1,000 +
$10.16
Click for Quote
Log in
to unlock special pricing