- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Clamps & Clips ›
- 4220716
Description
+
Gland, Cable, Brass, 28mm L, 17mm W, M-16x1.5 Thread | Altech Corp 4220716
Search Keywords: 4220716
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:4220716
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7412200035
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
28
can ship
Minimum Order Quantity:
5
6 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
5
$7.63
25
$6.40
100
$5.93
250
$5.67
500
$5.44
1,000
$5.29
2,500
$5.16
5,000 +
$5.08
Click for Quote
Log in
to unlock special pricing