- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Clamps & Clips ›
- 4220356
Altech
4220356
Gland, Cable, Brass, 35mm L, 30mm W, 19.5mm ID, PG-21 Thread | Altech Corp 4220356
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Gland, Cable, Brass, 35mm L, 30mm W, 19.5mm ID, PG-21 Thread | Altech Corp 4220356
Search Keywords: 4220356
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:4220356
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7412200035
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Frequently Asked Questions
Is 4220356 RoHS compliant?
Yes, 4220356 is RoHS compliant.
What is the lead time for 4220356?
The standard lead time for 4220356 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
20
can ship
Minimum Order Quantity:
5
6 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
5
$13.59
20
$12.31
40
$11.76
60
$11.58
100
$11.26
260
$10.79
500 +
$10.51
Click for Quote
Log in
to unlock special pricing