- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Clamps & Clips ›
- 4220336
Description
+
Gland, Cable, Brass, 42mm L, 50mm W, 34.5mm ID, PG-36 Thread, 10Pack Qty | Altech Corp 4220336
Search Keywords: 4220336
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:4220336
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7412200035
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
53
can ship
6 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
1
$35.62
5
$31.78
10
$31.31
30
$29.94
100
$28.30
250
$27.18
500 +
$26.49
Click for Quote
Log in
to unlock special pricing