- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Clamps & Clips ›
- 4220311
Description
+
Gland, Cable, Brass, 30mm L, 20mm W, 11.7mm ID, PG-11 Thread | Altech Corp 4220311
Search Keywords: 4220311
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:4220311
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7412200035
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
450
Ships today, if you order in
Manufacturer Stock:
8,432
can ship
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
50
$4.94
100
$4.89
250
$4.86
500 +
$4.85
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT