- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Clamps & Clips ›
- 4220309
Description
+
Cable Gland - 0.16" to 0.37" (4.0mm to 9.5mm) Cable Diameter - Brass Nickel Plated - PG9 Thread Size - Sealing Ring - IP68 - Silver.
Search Keywords: 4220309
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:4220309
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7412200035
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
2,000
can ship 6/12/26
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
50
$4.02
100
$3.98
250
$3.93
500
$3.92
1,000
$3.91
2,500
$3.90
5,000
$3.89
7,500 +
$3.88
Click for Quote
Log in
to unlock special pricing