- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 40.712
Altech
40.712
Conn Appliance Terminal Block F 24 POS 14.5mm Screw RA Cable Mount 57A
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Altech |
| Part No: | 40.712 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | FI |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |