- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 40.705
Description
+
Conn Terminal Block 5 POS 15mm Screw Cable Mount 63A
Search Keywords: 40705
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:40.705
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:FI
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Type:Terminal Block
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:15 mm
-
Number of Circuits:N/A
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:63 A
-
Wire Size:6-14 AWG
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
40
Order Increment:
40
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
40
$5.80
80
$5.54
120
$5.45
280
$5.08
520
$5.01
1,000
$4.93
2,520
$4.82
5,000 +
$4.75
Click for Quote
Log in
to unlock special pricing