- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 40.512
Description
+
Terminal Strip - 12 Pole - 12 mm Pitch - 40A - 600V - 22-8 AWG - M3.5 Terminal Screw - 4.4 mm Mounting Hole Diameter.
Search Keywords: 40512
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:40.512
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:FI
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
561
can ship
Minimum Order Quantity:
25
Order Increment:
25
6 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
25
$5.55
50
$5.38
100
$5.13
250
$4.91
500
$4.71
1,000
$4.59
2,500
$4.47
5,000 +
$4.40
Click for Quote
Log in
to unlock special pricing